ZB4BV4D1 | Schneider Electric
Lamp socket, BA9s, white, 230 V, screw connection, ZB4BV4D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.9693 € *
Standard delivery time from the manufacturer is: 2 Weeks
Lamp socket, ZB4BV4D1, Schneider Electric
This Harmony XB4 assembly features a white light body and fixing collar, along with a BA9s LED bulb that operates on 220-240V AC power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Socket version | BA9s | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Colour of the LED | white | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |