ZB4BV18M1 | Schneider Electric

Lamp socket, white, 230 VAC, ZB4BV18M1

Order No.: 27L6149
EAN: 3389110218503
MPN:
ZB4BV18M1
Series: Harmony XB4
ZB4BV18M1 Schneider Electric Lamp Holders Image 1
ZB4BV18M1 Schneider Electric Lamp Holders Image 2
ZB4BV18M1 Schneider Electric Lamp Holders Image 3
ZB4BV18M1 Schneider Electric Lamp Holders Image 4
ZB4BV18M1 Schneider Electric Lamp Holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3926 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.39 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3926 €
5 pcs.
29.0717 €
10 pcs.
27.4771 €
20 pcs.
26.0491 €
*incl. VAT plus shipping costs
Subject to prior sale

Complete body/light block assembly, ZB4BV18M1, Schneider Electric

This Harmony XB4, light block with body/fixing collar is white, operates with a universal LED. It has a metal body and is compatible with Harmony XB4 pilot lights. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by universal LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 55°C allows versatility in usage of product.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications
Technical specifications
Filter Property Value
Version lamp socket
Type of mounting mounting flange
Colour of the LED white
Voltage 230 VAC
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No