XACV06 | Schneider Electric
Control light, 400 V, XACV06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5037 € *
Available in 3 Days: 9 pcs. - if ordered today
Lamp socket, XACV06, Schneider Electric
This Harmony XACV06 is a pilot light body for front mounting. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control light | |
| Type of mounting | front mounting | |
| Voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |