9001KM1 | Schneider Electric
Indicator light insert, BA9s, 110 - 120 VAC, 9001KM1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.7164 € *
Standard delivery time from the manufacturer is: 2 Weeks
Indicator light insert, 9001KM1, Schneider Electric
Indicator light insert, incandescent lamp (included) BA 9s, 120V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | indicator light insert | |
| Socket version | BA9s | |
| Voltage | 110 - 120 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |