XDAL11131 | Schneider Electric
Joystick controller, IP65, XDAL11131
No longer available from manufacturer
Unit Price (€ / pc.)
323.1564 € *
Standard delivery time from the manufacturer is: 3 Weeks
Joystick controller, XDAL11131, SCHNEIDER
The XDAL11131 is a analog joystick controller - 2 directions - 12..24 V DC without zero position mechanical interlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shift position | 2 | |
| Handle | round | |
| Voltage | 24 VDC | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |