XD5PA24 | Schneider Electric
Joystick controller, 1 Form A (N/O) per direction, with retraction zero position, screw connection, IP66, XD5PA24
NCNR (non cancelable / non returnable)
Joystick controller, XD5PA24, SCHNEIDER
The XD5PA24 operates with 4 direction spring return to zero position mechanism. It has 1 x NO contact and a plastic bezel. This complete joystick controller provides an ergonomic interface for controlling your machines. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It provides a smooth and precise control of your machine in a variety of industrial applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is deal for applications requiring good resistance to chemical agents and/or double electrical insulation.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Version | 1 Form A (N/O) per direction, with retraction zero position | |
| Shift position | 4 | |
| Handle | round | |
| Voltage | 250 VDC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |