XD5PA14 | Schneider Electric
Joystick controller, 1 Form A (N/O) per direction, without retraction zero position, latching, screw connection, IP66, XD5PA14
NCNR (non cancelable / non returnable)
Joystick controller, XD5PA14, SCHNEIDER
The XD5PA14 operates with 4 direction stay-put mechanism. It has 1 x NO contact and a plastic bezel. This complete joystick controller provides an ergonomic interface for controlling your machines. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It provides a smooth and precise control of your machine in a variety of industrial applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is deal for applications requiring good resistance to chemical agents and/or double electrical insulation.
| Filter | Property | Value |
|---|---|---|
| Version | 1 Form A (N/O) per direction, without retraction zero position | |
| Latching switching function | latching | |
| Shift position | 4 | |
| Handle | round | |
| Voltage | 250 VDC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |