XD2PA247 | Schneider Electric
Joystick controller, 1 Form A (N/O) per direction, screw connection, IP66, XD2PA247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.9839 € *
Standard delivery time from the manufacturer is: 1 Week
Joystick controller, XD2PA247, SCHNEIDER
The XD2PA247 is a complete joystick controller, Harmony XD2, 22 mm, plastic, 4 directions, 1NO per direction, with return position 0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 Form A (N/O) per direction | |
| Shift position | 4 | |
| Voltage | 240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |