XD2PA22 | Schneider Electric
Joystick controller, 1 Form A (N/O) per direction, screw connection, IP66, XD2PA22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.3093 € *
Available in 3 Days: 38 pcs. - if ordered today
Joystick controller, XD2PA22, SCHNEIDER
The XD2PA22 is part of the range Harmony XD. It features 2 directions with one NO contact per direction and screw connection type. It is easily installed into a standard 22 mm diameter cut-out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 Form A (N/O) per direction | |
| Shift position | 2 | |
| Handle | conical | |
| Voltage | 240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |