XD2HL1313 | Schneider Electric
Joystick controller, 2 Form A (N/O) per direction, screw connection, IP65, XD2HL1313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
313.3508 € *
Standard delivery time from the manufacturer is: 2 Weeks
Joystick controller, XD2HL1313, SCHNEIDER
The XD2HL1313 is a joystick controller - Ø30 - 2N/O contacts per direction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 Form A (N/O) per direction | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |