XD2HL1111 | Schneider Electric
Joystick controller, 2 Form A (N/O) per direction, screw connection, IP65, XD2HL1111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.2074 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
255.21 € *
Price list
Quantity
Price per unit*
1 pcs.
255.2074 €
2 pcs.
248.9837 €
*incl. VAT plus shipping costs
Subject to prior sale
Joystick controller, XD2HL1111, SCHNEIDER
The XD2HL1111 is a complete joystick controller mounting diameter 30 mm with 4 directions - 2S per direction. It is part of the Harmony XD series of controllers for lifting applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 Form A (N/O) per direction | |
| Shift position | 4 | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |