XD2GA8451 | Schneider Electric
Joystick controller, 2 Form A (N/O) per direction, plug-in connection, IP66, XD2GA8451
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.3511 € *
Standard delivery time from the manufacturer is: 2 Weeks
Joystick controller, XD2GA8451, SCHNEIDER
The XD2GA8451 is a complete joystick controller, Harmony XB5, Ø22 mm 4 directions 2 NO per direction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 Form A (N/O) per direction | |
| Shift position | 4 | |
| Handle | straight | |
| Voltage | 240 VAC | |
| Connection | plug-in connection | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |