XD2GA82417 | Schneider Electric
Joystick controller, 2 Form A (N/O) per direction, plug-in connection, IP66, XD2GA82417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.8928 € *
Standard delivery time from the manufacturer is: 1 Week
Joystick controller, XD2GA82417, SCHNEIDER
The XD2GA82417 is a joystick controller diameter 22 mm with 2 directions - 2 NO per direction. It is part of the range Harmony XD controllers for hoisting applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 Form A (N/O) per direction | |
| Shift position | 2 | |
| Handle | straight | |
| Voltage | 240 VAC | |
| Connection | plug-in connection | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |