XD2GA8241 | Schneider Electric
Joystick controller, 2 Form A (N/O) per direction, screw connection, IP66, XD2GA8241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.846 € *
Available in 3 Days: 33 pcs. - if ordered today
Joystick controller, XD2GA8241, SCHNEIDER
The XD2GA8241 is a joystick control unit Harmony XB5. 22 mm mounting diameter, 2 directions, contacts: 2S stepped switching. Reset to 0 position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 Form A (N/O) per direction | |
| Shift position | 2 | |
| Voltage | 240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |