XD2EG1111 | Schneider Electric
Joystick controller, 2 Form A (N/O) + 1 Form B (N/C) per direction, screw connection, IP65, XD2EG1111
Joystick controller, XD2EG1111, SCHNEIDER
The XD2EG1111 is a complete joystick controller - Ø30 - 4 directions- 2 NO + 1 NC per direction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 Form A (N/O) + 1 Form B (N/C) per direction | |
| Shift position | 4 | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |