XD2CL1111 | Schneider Electric
Joystick controller, 1 Form C (NO/NC) per direction, screw connection, IP65, XD2CL1111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.9947 € *
Standard delivery time from the manufacturer is: 1 Week
Joystick controller, XD2CL1111, SCHNEIDER
The XD2CL1111 is a complete joystick controller mounting diameter 30 mm with 4 directions - 1 C/O per direction. It is part of the range Harmony XD controllers for hoisting applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 Form C (NO/NC) per direction | |
| Shift position | 4 | |
| Handle | conical | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |