VW3A4709 | Schneider Electric
EMC filter, 50 Hz, 240 A, 480 VAC, VW3A4709
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,763.7942 € *
Standard delivery time from the manufacturer is: 1 Week
EMC input filter, VW3A4709, Schneider Electric
Enhance the EMC radio interference input filtration for a variable speed drive operating on a 3-phase power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| Rated current | 240 A | |
| Rated Voltage | 480 VAC | |
| Number of phases | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |