VW3A4426 | Schneider Electric

EMC filter, 23.9 A, 240 VAC, 7.5 kW, VW3A4426

Order No.: 06N0133
EAN: 3606480320897
MPN:
VW3A4426
Series: ALTIVAR 32
VW3A4426 Schneider Electric Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
202.4190 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
202.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
202.4190 €

EMC input filter, VW3A4426, Schneider Electric

This EMC input filter enables your drive to be in compliance with electromagnetic compatibility requirements. It is designed to reduce conducted emissions on the supply mains and enlarge the maximum motor cable length. This product is compliant with IEC/EN 61800-3, category C1, C2 or C3, in Environment 1 (public network). It is compatible with Altivar 32, Altivar machine ATV320 and Lexium 28. It is mounted beside the variable speed drive. It acts as a support for the drives and is attached to them via tapped holes.

Technical specifications
Filter Property Value
Version EMC filter
Rated current 23.9 A
Rated Voltage 240 VAC
Power 7.5 kW
Number of phases 1
Logistics
Property Value
Customs tariff number 85480090
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes