VW3A4418 | Schneider Electric
Altivar 12VW3A4418
NCNR (non cancelable / non returnable)
EMC input filter, VW3A4418, Schneider Electric
This EMC input filter is an option for variable speed drives of Altivar 12 range. This EMC input filter enables your drive to be in compliance with electromagnetic compatibility requirements. Its dimensions are 75mm wide, 194mm high, and 40mm deep. It provides extra protection against electromagnetic emissions. The choice of the filter depends on the drive rating. It weighs 1.210kg. It is designed to reduce conducted emissions on the supply mains and enlarge the maximum motor cable length. This product is compliant with IEC/EN 61800-3, category C1, C2 or C3, in Environment 1 (public network). Choosing the proper EMC filter on the drive rating. The product is delivered in one package. The drive is fixed onto the filter with 2 screws. The ATV12 range meets basic machine requirements united with simplicity.
Features
- Plug-and-work solution
- Easy to install
- For simple industrial machines
- Energy saving
- Less timefor wiring and design
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| Power | 0.75 kW | |
| Number of phases | 3 |
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |