VW3A4411 | Schneider Electric
EMC filter, 50 to 60 Hz, 546 A, 480 VAC, VW3A4411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,254.1456 € *
Standard delivery time from the manufacturer is: 1 Week
EMC input filter, VW3A4411, Schneider Electric
This EMC filter is an option for variable speed drives of Altivar range and servo drives of Lexium range. Its rated current is equal to 180A. It is used to reduce conducted emissions on the line supply below the limits of standards EN 55011 group 1, class A or B, and IEC/EN 61800-3 category C1, C2. Its protection index is IP20. It weighs 40kg. This additional EMC filter can only be used on TN (neutral connection) and TT (earthed neutral) type systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 546 A | |
| Rated Voltage | 480 VAC | |
| Number of phases | 3 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |