VW3A4406 | Schneider Electric
EMC filter, 50 to 60 Hz, 90 A, 500 VAC, VW3A4406
No longer available from manufacturer
Unit Price (€ / pc.)
838.6763 € *
Standard delivery time from the manufacturer is: 1 Week
EMC input filter, VW3A4406, Schneider Electric
This EMC filter is an option for variable speed drives of Altivar range and servo drives of Lexium range. Its rated current is equal to 90A. It is used to reduce conducted emissions on the line supply below the limits of standards EN 55011 group 1, class A or B, and IEC/EN 61800-3 category C1, C2. Its protection index is IP20. It weighs 15kg. This additional EMC filter can only be used on TN (neutral connection) and TT (earthed neutral) type systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 90 A | |
| Rated Voltage | 500 VAC | |
| Number of phases | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |