TPRVM001 | Schneider Electric

Voltage interface module, TeSys island voltage measurement

Order No.: 03P8363
EAN: 3606489832889
MPN:
TPRVM001
Series: TeSys island
TPRVM001 Schneider Electric Interface modules for load management
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
271.1772 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
271.18 € *
Price list
Quantity
Price per unit*
1 pcs.
271.1772 €
3 pcs.
264.0729 €
*incl. VAT plus shipping costs
Subject to prior sale

Voltage interface module, TPRVM001, Schneider Electric

TeSys island voltage interface module, 100-690 V/47-63 Hz. Connected to a TPRBC bus coupler it measures the mains voltages powering the loads. It provides the voltage values for power and energy calculation, calculates the RMS values and phase sequence. Voltage measurement range 100-690 V +/- 5 %, phase frequency measurement range 47-63 Hz +/- 1 Hz in single phase or 3-phase systems. Mounting on DIN rail together with the other modules of the TeSys island configuration. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version interface module
Suitable for TPRBC
Assembly DIN rail
Width 25 mm
Height 118 mm
Depth 114 mm
Logistics
Property Value
Customs tariff number 90303370
Country of origin ID
Compliance
Property Value
Substance description Diboron trioxide | Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes