TPRSM001 | Schneider Electric
SIL interface module, TeSys island power supply Safety
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.2370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
181.24 € *
Price list
Quantity
Price per unit*
1 pcs.
181.2370 €
3 pcs.
176.4889 €
*incl. VAT plus shipping costs
Subject to prior sale
SIL interface module, TPRSM001, Schneider Electric
TeSys island SIL interface module, 2 inputs, 1 output. Connected to a TPRBC bus coupler, it allows integration into safety related systems conforming to ISO 13849-1. It is used in connection to one or several SIL motor starter TPRSS. Two isolated switching inputs with common point, 0-24V DC. One relay type output, 1NO, instantaneous opening, potential free. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interface module | |
| Suitable for | TPRBC/TPRSS | |
| Assembly | DIN rail | |
| Width | 25 mm | |
| Height | 118 mm | |
| Depth | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |