LV434001 | Schneider Electric
IFE ethernet interface, 100 Mbit/s, LV434001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
676.0628 € *
Available in 3 Days: 7 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IFE ethernet communication module | |
| Suitable for | circuit breaker | |
| Assembly | DIN rail | |
| Width | 72 mm | |
| Height | 105 mm | |
| Depth | 71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |