CCT5015-0002W | Schneider Electric

Blind control, dark gray, 240 V (AC), 4 A, IP20, CCT5015-0002W

Order No.: 03P4377
EAN: 3606481048189
MPN:
CCT5015-0002W
Series: Wiser
CCT5015-0002W Schneider Electric Installation Switches Image 1
CCT5015-0002W Schneider Electric Installation Switches Image 2
CCT5015-0002W Schneider Electric Installation Switches Image 3
CCT5015-0002W Schneider Electric Installation Switches Image 4
CCT5015-0002W Schneider Electric Installation Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.1219 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
82.12 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1219 €
3 pcs.
78.5638 €
5 pcs.
75.3032 €
*incl. VAT plus shipping costs
Subject to prior sale

Connected shutter control, CCT5015-0002W, Schneider Electric

Wiser flush-mounted shutter actuator controls a shutter/blind motor with limit switch in a Wiser home automation system (Zigbee). Mechanically and electronically interlocked relay contacts. Up to 64 devices including hub can be connected via one system. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0 (factory setting) and Bluetooth. 1 blind channel. Neutral conductor required, screw terminal connection.

Technical specifications
Filter Property Value
Product type blind control
Colour dark gray
illuminated Yes
Rated voltage (AC) 240 V
Rated current 4 A
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85371098
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Diboron trioxide | Lead
SVHC free No