ZB6Y905 | Schneider Electric
Lamp extractor tool for lamp diameter 16 mm, 6 g, ZB6Y905
Mounting tool+lamp puller, ZB6Y905, Schneider Electric
This Harmony ZB6Y905 is a bezel tightening tool and bulb extractor for diameter 16mm head. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Lamp puller | |
| Suitable for | lamp diameter 16 mm | |
| Weight | 6 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |