RXM3AB2F7 | Schneider Electric
Relay, 3 Form C (NO/NC), 120 V (AC), 4430 Ω, 10 A, monostable, RXM3AB2F7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
5 pcs.
10.6624 €
10 pcs.
10.2102 €
15 pcs.
9.6628 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, RXM3AB2F7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 4430 Ω | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |