RXM3AB2BD | Schneider Electric
Relay, 3 Form C (NO/NC), 24 V (DC), 650 Ω, 10 A, monostable, RXM3AB2BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3728 € *
Available: 2 pcs.
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3728 €
3 pcs.
19.4922 €
5 pcs.
18.4212 €
10 pcs.
17.4692 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, RXM3AB2BD, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 650 Ω | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |