RXM3AB1B7 | Schneider Electric
Relay, 3 Form C (NO/NC), 24 V (AC), 180 Ω, 12 A, monostable, RXM3AB1B7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8536 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
5 pcs.
8.4490 €
10 pcs.
8.0682 €
15 pcs.
7.6160 €
20 pcs.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, RXM3AB1B7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 180 Ω | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |