RXM2AB1ED | Schneider Electric
Relay, 2 Form C (NO/NC), 48 V (DC), 12 A, monostable, RXM2AB1ED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
5 pcs.
7.9849 €
10 pcs.
7.6398 €
15 pcs.
7.2114 €
20 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, RXM2AB1ED, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (DC) | 48 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |