RUMC31MD | Schneider Electric
Relay, 3 Form C (NO/NC), 220 V (DC), 10 A, monostable, RUMC31MD
NCNR (non cancelable / non returnable)
Universal plug-in relay, RUMC31MD, Schneider Electric
This Zelio RUM universal plug-in relay uses cylindrical pins, has a control coil voltage of 220V DC and has 3 changeover contacts triple pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers one-step lockable test button. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 220 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |