RUMC23P7 | Schneider Electric
Relay, 2 Form C (NO/NC), 230 V (AC), 10 A, monostable, RUMC23P7
NCNR (non cancelable / non returnable)
Universal plug-in relay, RUMC23P7, Schneider Electric
This Zelio RUM universal plug-in relay uses cylindrical pins, has a control coil voltage of 230V AC and has 2 changeover contacts double pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers “Power On” LED for readiness. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |