RPF2BF7 | Schneider Electric
Relay, 2 Form C (NO/NC), 120 V (AC), 30 A, monostable, RPF2BF7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9341 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
3 pcs.
15.2201 €
5 pcs.
14.5656 €
10 pcs.
13.7802 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, RPF2BF7, SCHNEIDER
Features
- Plug-in connection
- RTII - flux proof
- Without lockable test button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 30 A | |
| Coil voltage (AC) | 120 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |