RPF2AJD | Schneider Electric
Relay, 2 Form A (N/O), 12 V (DC), 30 A, monostable, RPF2AJD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2205 € *
Available in 3 Days: 3 pcs. - if ordered today
Industrial relay, RPF2AJD, SCHNEIDER
Features
- Plug-in connection
- RTII - flux proof
- Without lockable test button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 12 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |