ABR7S33 | Schneider Electric
Relay, 1 Form C (NO/NC), 24 V (DC), 12 A, 130 V (DC), 264 V (AC), ABR7S33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5370 €
2 pcs.
25.3827 €
3 pcs.
23.9904 €
4 pcs.
22.7290 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, ABR7S33, SCHNEIDER
Features
- Plug-in connection
- Fast blow
- PVC free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 130 V | |
| Switching Voltage (AC) | 264 V | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |