ABR7S23 | Schneider Electric
Relay, 1 Form C (NO/NC), 24 V (DC), 5 A, 130 V (DC), 250 V (AC), ABR7S23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6584 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
2 pcs.
19.7421 €
3 pcs.
18.6711 €
4 pcs.
17.6953 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, ABR7S23, SCHNEIDER
Features
- Plug-in connection
- Fast blow
- PVC free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 130 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |