ABR7S21 | Schneider Electric
Relay, 1 Form A (N/O), 24 V (DC), 12 A, 130 V (DC), 250 V (AC), ABR7S21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2066 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
2 pcs.
18.3379 €
3 pcs.
17.5525 €
4 pcs.
16.6005 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, ABR7S21, SCHNEIDER
Features
- Fast-blow
- Max immunity to microbreaks 1 Ms
- PVC free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 12 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 130 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |