SSRHP10 | Schneider Electric
Heatsink, (W x H) 76.2 x 132.1 mm, 1 K/W, black anodized, SSRHP10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8384 € *
Standard delivery time from the manufacturer is: 1 Week
Heatsink, SSRHP10, Schneider Electric
Heatsink for SSP solid state relays. Holds solid-state relays 1x SSP3, 1-2x SSP1, thermal resistance K/W 1.0. Threaded holes for screw fastening the solid-state relays available. Heatsink for screw mounting on mounting plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 1 K/W | |
| Width | 76.2 mm | |
| Height | 132.1 mm | |
| Material | aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | solid state relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |