SSRHP02 | Schneider Electric
Heatsink, (W x H) 247.7 x 250 mm, 0.2 K/W, black anodized, SSRHP02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.7838 € *
Standard delivery time from the manufacturer is: 1 Week
Heatsink, SSRHP02, Schneider Electric
Heatsink for SSP solid-state relays. Holds solid-state relays 1x SSP3, 1-3x SSP1, thermal resistance K/W 0.2. Threaded holes for screw fastening the solid-state relays available. Heatsink for screw mounting on mounting plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 0.2 K/W | |
| Width | 247.7 mm | |
| Height | 250 mm | |
| Material | aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | solid state relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |