NSYEL2225D8 | Schneider Electric
Grounding cable, copper, 25 mm², (L) 220 mm, hole Ø 8.3 mm, NSYEL2225D8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4339 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
3 pcs.
15.6961 €
5 pcs.
15.0297 €
10 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale
Earth leads, NSYEL2225D8, Schneider Electric
Earthing wires for Spacial enclosures Sheath and brass are made from green and yellow PVC (polyvinyl chloride). The terminal is made from copper alloy, the length is 220 mm, terminal diameter is 8,3 mm, nominal cross section is 25 mm². This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Version | assembled | |
| Material | copper | |
| Cable cross-section | 25 mm² | |
| Length | 220 mm | |
| Hole size | 8.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |