NSYEL166D6 | Schneider Electric
Grounding cable, copper, 6.0 mm², (L x W) 160 x 10 mm, hole Ø 6.4 mm, NSYEL166D6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: On Request
Earth leads, NSYEL166D6, Schneider Electric
Earthing wires for Spacial enclosures Sheath and brass are made from green and yellow PVC (polyvinyl chloride). The terminal is made from copper alloy, the length is 160 mm, the width is 10 mm, terminal diameter is 6,4 mm, nominal cross section is 6 mm². This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Version | assembled | |
| Material | copper | |
| Cable cross-section | 6.0 mm² | |
| Width | 10 mm | |
| Length | 160 mm | |
| Hole size | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |