NSYEB1510D6 | Schneider Electric
Grounding strap, copper, tin-plated, 10 mm², (L x W) 150 x 17 mm, hole Ø 6.5 mm, NSYEB1510D6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
5 pcs.
5.6287 €
10 pcs.
5.3907 €
20 pcs.
5.0932 €
30 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale
Earthing braid, NSYEB1510D6, Schneider Electric
Set of 10 earthing braids made from tinned copper for Spacial enclosures. The length is 150 mm, width 17 mm, terminal diameter 6,5 mm, nominal cross section 10 mm². This product is qualified as a green premium, with minimal use of hazardous substances Set of 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper, tin-plated | |
| Cable cross-section | 10 mm² | |
| Width | 17 mm | |
| Length | 150 mm | |
| Hole size | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |