IMT37317 | Schneider Electric
Cable gland, cable Ø 26 to 35 mm, rubber, gray, IMT37317
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1118 € *
Available: 3 pcs.
Available in 3 Days: 875 pcs. - if ordered today
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
5 pcs.
17.3026 €
10 pcs.
16.5529 €
15 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 26 mm | |
| max. Cable diameter | 35 mm | |
| Mounting hole size | 48 mm | |
| Colour | gray | |
| Material | rubber |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |