IMT37314 | Schneider Electric

Cable gland, cable Ø 20 to 26 mm, rubber, gray, IMT37314

Order No.: 02P8538
EAN: 3606480398940
MPN:
IMT37314
Series: TeSys LE
IMT37314 Schneider Electric Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8421 € *
Available in 3 Days: 225 pcs. - if ordered today
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
5 pcs.
7.4851 €
10 pcs.
7.1519 €
15 pcs.
6.7473 €
25 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
min. cable diameter 20 mm
max. Cable diameter 26 mm
Mounting hole size 38 mm
Colour gray
Material rubber
Logistics
Property Value
Country of origin NL
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes