IMT37307 | Schneider Electric
Cable gland, cable Ø 10 to 14 mm, rubber, gray, IMT37307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 3 Days: 1,750 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.9040 €
25 pcs.
1.7731 €
50 pcs.
1.6779 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 10 mm | |
| max. Cable diameter | 14 mm | |
| Mounting hole size | 23 mm | |
| Colour | gray | |
| Material | rubber |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |