IMT37303 | Schneider Electric
Cable gland, cable Ø 7 to 10 mm, rubber, gray, IMT37303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available in 3 Days: 2,200 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6779 €
25 pcs.
1.5470 €
50 pcs.
1.4637 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 7 mm | |
| max. Cable diameter | 10 mm | |
| Mounting hole size | 19 mm | |
| Colour | gray | |
| Material | rubber |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |