IMT37300 | Schneider Electric

Cable gland, cable Ø 3 to 5 mm, rubber, black, IMT37300

Order No.: 02P8531
EAN: 3606480398803
MPN:
IMT37300
Series: TeSys LE
IMT37300 Schneider Electric Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.4161 €
25 pcs.
1.2971 €
50 pcs.
1.2257 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
min. cable diameter 3 mm
max. Cable diameter 5 mm
Mounting hole size 12.5 mm
Colour black
Material rubber
Logistics
Property Value
Country of origin NL
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes