IMT36178 | Schneider Electric
Cable gland, cable Ø 10 to 14 mm, rubber, black, IMT36178
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
2.0111 €
25 pcs.
1.8802 €
50 pcs.
1.7731 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 10 mm | |
| max. Cable diameter | 14 mm | |
| Mounting hole size | 25 mm | |
| Colour | black | |
| Material | rubber |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |