IMT36177 | Schneider Electric
Cable gland, cable Ø 14 to 20 mm, rubber, black, IMT36177
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6537 €
25 pcs.
2.4990 €
50 pcs.
2.3443 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 14 mm | |
| max. Cable diameter | 20 mm | |
| Mounting hole size | 32 mm | |
| Colour | black | |
| Material | rubber |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Sustainable | Yes |