IMT36174 | Schneider Electric

Cable gland, cable Ø 7 to 10 mm, rubber, black, IMT36174

Order No.: 02P8520
EAN: 3606480163739
MPN:
IMT36174
Series: TeSys LE
IMT36174 Schneider Electric Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.7017 €
25 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
min. cable diameter 7 mm
max. Cable diameter 10 mm
Mounting hole size 20 mm
Colour black
Material rubber
Logistics
Property Value
Country of origin NL
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes